Part Details for LPR-05B-18R-LOOP by OptiFuse
Overview of LPR-05B-18R-LOOP by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR-05B-18R-LOOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-LPR-05B-18R-LOOP-ND
|
DigiKey | HOLDER BLADE 58V 10A INLINE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4490 In Stock |
|
$4.0540 / $8.9400 | Buy Now |
|
South Electronics | LPR-05B-18R-LOOP | 4490 |
|
RFQ |