Part Details for LPR3-1250-1000D-W305 by Bivar Inc
Overview of LPR3-1250-1000D-W305 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LPR3-1250-1000D-W305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LPR3-1250-1000D-W305-ND
|
DigiKey | WHITE/9800 K Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4588 | Buy Now |
DISTI #
749-LPR3125010DW305
|
Mouser Electronics | LED Light Pipes White 9800K RoHS: Compliant | 0 |
|
$2.7800 / $5.4400 | Order Now |
Part Details for LPR3-1250-1000D-W305
LPR3-1250-1000D-W305 CAD Models
LPR3-1250-1000D-W305 Part Data Attributes
|
LPR3-1250-1000D-W305
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
LPR3-1250-1000D-W305
Bivar Inc
Optical Pipe,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-07-16 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.7 V | |
Luminous Intensity-Nom | 1750.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BAG | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 |