Part Details for LPR3-1250-1000FP by Bivar Inc
Overview of LPR3-1250-1000FP by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LPR3-1250-1000FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2329-ND
|
DigiKey | LIGHT PIPE RIGID RA 2.92MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
60 In Stock |
|
$0.8446 / $2.3300 | Buy Now |
DISTI #
749-LPR3-1250-1000FP
|
Mouser Electronics | LED Light Pipes RA 3mm FLAT LENS RoHS: Compliant | 230 |
|
$0.6400 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.8920 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
2347615
|
Jameco Electronics | Light Pipe Single Clear Rigid Board Mount Press Fit Right Angle Min Qty: 1 Container: Each | 100 |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
LPR3-1250-1000FP
|
TME | Fiber for LED, round, Ø: 2.92mm, Front: flat Min Qty: 100 | 0 |
|
$1.0400 / $1.4900 | RFQ |