Part Details for LPR4-0800-3000DL by Bivar Inc
Overview of LPR4-0800-3000DL by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-202DMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for LPR4-0800-3000DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LPR4-0800-3000DL-ND
|
DigiKey | LIGHT PIPE RIGID 4.00MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4392 | Buy Now |
DISTI #
749-LPR4-0800-3000DL
|
Mouser Electronics | LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, 4mm Lens, 0.800 in. (20.3mm) Body Height, 2.000 in. (50.8mm) Body Length RoHS: Compliant | 0 |
|
$0.8580 / $2.3200 | Order Now |