Part Details for LPR4-0800-3000DP by Bivar Inc
Overview of LPR4-0800-3000DP by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR4-0800-3000DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2348-ND
|
DigiKey | LIGHT PIPE RIGID RA 3.91MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
99 In Stock |
|
$0.8446 / $2.3300 | Buy Now |
DISTI #
749-LPR4-0800-3000DP
|
Mouser Electronics | LED Light Pipes RA 4mm DOME LENS RoHS: Compliant | 0 |
|
$0.6450 / $2.0000 | Order Now |
DISTI #
V99:2348_21687632
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1820 | Americas - 100 |
|
$0.3981 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8920 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
27477524
|
Verical | LED Light Pipe Round Right Angle Clear Rigid Min Qty: 14 Package Multiple: 1 Date Code: 1820 | Americas - 100 |
|
$0.3981 | Buy Now |
DISTI #
LPR4-0800-3000DP
|
TME | Fiber for LED, round, Ø: 3.9mm, Front: convex Min Qty: 100 | 0 |
|
$1.0400 / $1.4900 | RFQ |