There are no models available for this part yet.
Overview of LPR5-0800-1000DP by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LPR502SGLF | Renesas Electronics Corporation | 56-pin CK505 w/Fully Integrated Voltage Regulator | |
9LPR502SGLFT | Renesas Electronics Corporation | 56-pin CK505 w/Fully Integrated Voltage Regulator | |
9LPR501SGLF | Renesas Electronics Corporation | CK505 Compliant Clock with Fully Integrated Voltage Regulator |
Price & Stock for LPR5-0800-1000DP by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-2376-ND
|
DigiKey | LIGHT PIPE RIGID RA 4.93MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
66 In Stock |
|
$0.8750 / $1.7100 | Buy Now | |
DISTI #
749-LPR5-0800-1000DP
|
Mouser Electronics | LED Light Pipes RA 5mm DOME LENS RoHS: Compliant | 0 |
|
$0.5740 / $1.7800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.9340 | Buy Now | ||
Bisco Industries | 50 |
|
Buy Now | ||||
DISTI #
LPR5-0800-1000DP
|
TME | Fiber for LED, round, Ø: 4.9mm, Front: convex Min Qty: 100 | 0 |
|
$1.0900 / $1.5600 | RFQ |
CAD Models for LPR5-0800-1000DP by Bivar Inc
Part Data Attributes for LPR5-0800-1000DP by Bivar Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
OPTICAL PIPE
|