There are no models available for this part yet.
Overview of LPR5-0800-1500F-RGB by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1063A | Analog Devices | LT6559 - DEMO BOARD; RGB Tripl | |
LT1675CMS8-1#TRPBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ | |
LT1675CS8-1#PBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ |
Price & Stock for LPR5-0800-1500F-RGB by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-LPR5-0800-1500F-RGB-ND
|
DigiKey | RED 643NM/GREEN 515NM/BLUE 460NM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$3.4066 / $5.8800 | Buy Now | |
DISTI #
749-LPR5080150FRGB
|
Mouser Electronics | LED Light Pipes RGB 643/515/460nm RoHS: Compliant | 0 |
|
$2.6500 / $6.1700 | Order Now |
CAD Models for LPR5-0800-1500F-RGB by Bivar Inc
Part Data Attributes for LPR5-0800-1500F-RGB by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2019-07-16
|
Optoelectronic Device Type
|
OPTICAL PIPE
|