There are no models available for this part yet.
Overview of LPR5-1000-1000D-W305 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for LPR5-1000-1000D-W305 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-LPR5-1000-1000D-W305-ND
|
DigiKey | WHITE/9800 K Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5352 | Buy Now | |
DISTI #
749-LPR51010DW305
|
Mouser Electronics | LED Light Pipes White 9800K RoHS: Compliant | 0 |
|
$2.6200 / $6.0900 | Order Now |
CAD Models for LPR5-1000-1000D-W305 by Bivar Inc
Part Data Attributes for LPR5-1000-1000D-W305 by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2019-07-16
|
Optoelectronic Device Type
|
OPTICAL PIPE
|