Part Details for LPR50 270R J by Arcol
Overview of LPR50 270R J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPR50 270R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3937
|
Newark | Res, 270R, 50W, Wire Leaded, Resistance:270Ohm, Product Range:Lpr Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Wire Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Arcol LPR50 270R J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0600 / $5.6900 | Buy Now |
DISTI #
LPR50-270R-J
|
TME | Resistor: power, screw, 270Ω, 50W, ±5%, 50x75x5.7mm, for soldering Min Qty: 40 | 0 |
|
$3.5400 | RFQ |