There are no models available for this part yet.
Overview of LPR50 27R J by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LPR502SGLF | Renesas Electronics Corporation | 56-pin CK505 w/Fully Integrated Voltage Regulator | |
9LPR502SGLFT | Renesas Electronics Corporation | 56-pin CK505 w/Fully Integrated Voltage Regulator | |
9LPR501SGLF | Renesas Electronics Corporation | CK505 Compliant Clock with Fully Integrated Voltage Regulator |
Price & Stock for LPR50 27R J by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC3936
|
Newark | Res, 27R, 50W, Wire Leaded, Resistance:27Ohm, Product Range:Lpr Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Wire Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Arcol LPR50 27R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5800 / $5.3900 | Buy Now | |
DISTI #
LPR50-27R-J
|
TME | Resistor: power, screw, 27Ω, 50W, ±5%, LPR, 50x75x5.7mm Min Qty: 1 | 14 |
|
$4.2000 / $7.4100 | Buy Now |
CAD Models for LPR50 27R J by Arcol
Part Data Attributes for LPR50 27R J by Arcol
LPR50 27R J
Arcol
|
|
---|---|
Samacsys Manufacturer
|
Arcol
|
Want to compare parts?
-
LPR50 27R JArcolVS
-