Part Details for LPR50 5R6 J by Arcol
Overview of LPR50 5R6 J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9LPR502SGLF | Renesas Electronics Corporation | 56-pin CK505 w/Fully Integrated Voltage Regulator | |
9LPR502SGLFT | Renesas Electronics Corporation | 56-pin CK505 w/Fully Integrated Voltage Regulator | |
9LPR501SGLF | Renesas Electronics Corporation | CK505 Compliant Clock with Fully Integrated Voltage Regulator |
Price & Stock for LPR50 5R6 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3951
|
Newark | Res, 5R6, 50W, Wire Leaded, Resistance:5.6Ohm, Product Range:Lpr Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Wire Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Arcol LPR50 5R6 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.2400 | Buy Now |
DISTI #
LPR50-5R6-J
|
TME | Resistor: power, screw, 5.6Ω, 50W, ±5%, LPR, 50x75x5.7mm Min Qty: 40 | 0 |
|
$3.6900 | RFQ |
Part Details for LPR50 5R6 J
LPR50 5R6 J CAD Models
LPR50 5R6 J Part Data Attributes
|
LPR50 5R6 J
Arcol
Buy Now
|
Compare Parts:
LPR50 5R6 J
Arcol
|
Samacsys Manufacturer | Arcol |