Part Details for LPS215 by Logilink
Overview of LPS215 by Logilink
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS215
|
TME | Plug socket strip: protective, Sockets: 6, 250VAC, 16A, 1.4m Min Qty: 1 | 7 |
|
$18.4600 / $21.3000 | Buy Now |