Part Details for LPV2-0400FP by Bivar Inc
Overview of LPV2-0400FP by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPV2-0400FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2413-ND
|
DigiKey | LIGHT PIPE RIGID 2.01MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
160 In Stock |
|
$0.7537 / $2.0800 | Buy Now |
DISTI #
749-LPV2-0400FP
|
Mouser Electronics | LED Light Pipes VERTICAL 2mm FLAT LENS RoHS: Compliant | 165 |
|
$0.6980 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.7960 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now |
Part Details for LPV2-0400FP
LPV2-0400FP CAD Models
LPV2-0400FP Part Data Attributes
|
LPV2-0400FP
Bivar Inc
Buy Now
|
Compare Parts:
LPV2-0400FP
Bivar Inc
|
Samacsys Manufacturer | Bivar |