Part Details for LPV2-0750D-B150 by Bivar Inc
Overview of LPV2-0750D-B150 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB150A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type B, 0.5m, Gold Flash, 26AWG 8 Wire Cable, PVC, Cat 6A | |
10044079-B150LF | Amphenol Communications Solutions | Header Type II Reverse S/O = 0mm | |
ND9ACB150A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type A, 0.5m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash |
Price & Stock for LPV2-0750D-B150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LPV2-0750D-B150-ND
|
DigiKey | BLUE/465NM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
90 In Stock |
|
$3.9470 / $5.5800 | Buy Now |
DISTI #
749-LPV20750DB150
|
Mouser Electronics | LED Light Pipes Blue 465nm RoHS: Compliant | 80 |
|
$2.5100 / $5.8500 | Buy Now |