Part Details for LPV2-1750F-RGB by Bivar Inc
Overview of LPV2-1750F-RGB by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1063A | Analog Devices | LT6559 - DEMO BOARD; RGB Tripl | |
LT1675CMS8-1#TRPBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ | |
LT1675CS8-1#PBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ |
Price & Stock for LPV2-1750F-RGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LPV2-1750F-RGB-ND
|
DigiKey | RED 643NM/GREEN 515NM/BLUE 460NM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$3.3250 / $5.7400 | Buy Now |
DISTI #
749-LPV21750FRGB
|
Mouser Electronics | LED Light Pipes RGB 643/515/460nm RoHS: Compliant | 50 |
|
$2.5800 / $6.0200 | Buy Now |