Part Details for LPV4-0350FP by Bivar Inc
Overview of LPV4-0350FP by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LPV4-0350FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2459-ND
|
DigiKey | LIGHT PIPE RIGID 3.91MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
34 In Stock |
|
$0.8181 / $2.2600 | Buy Now |
DISTI #
749-LPV4-0350FP
|
Mouser Electronics | LED Light Pipes VERTICAL 4mm FLAT LENS RoHS: Compliant | 58 |
|
$0.7420 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8640 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now |