There are no models available for this part yet.
Overview of LPV4-0450D-Y50 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70450DBVT | Texas Instruments | 24V Input Voltage, 150mA, Ultra-Low-Iq Low-Dropout (LDO) Regulators 5-SOT-23 -40 to 125 | |
TLV70450DBVR | Texas Instruments | 24V Input Voltage, 150mA, Ultra-Low-Iq Low-Dropout (LDO) Regulators 5-SOT-23 -40 to 125 | |
TLV70450DBVRM3 | Texas Instruments | 150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125 |
Price & Stock for LPV4-0450D-Y50 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-LPV4-0450D-Y50-ND
|
DigiKey | YELLOW/570NM Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3945 | Buy Now | |
DISTI #
749-LPV40450DY50
|
Mouser Electronics | LED Light Pipes Yellow 570nm RoHS: Compliant | 0 |
|
$2.5100 / $5.8500 | Order Now |
CAD Models for LPV4-0450D-Y50 by Bivar Inc
Part Data Attributes for LPV4-0450D-Y50 by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2019-07-16
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
OPTICAL PIPE
|