Part Details for LPV4-1000D-RG by Bivar Inc
Overview of LPV4-1000D-RG by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250031000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000D1EU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x2Pin, FULL G/F, LCP, 4.0mm*2.0mm*2.8mm |
Price & Stock for LPV4-1000D-RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-LPV4-1000D-RG-ND
|
DigiKey | RED 640NM/GREEN 520NM Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5614 / $5.7200 | Buy Now |
DISTI #
749-LPV410DRG
|
Mouser Electronics | LED Light Pipes Red/Green 640/520nm RoHS: Compliant | 0 |
|
$2.5600 / $5.7200 | Order Now |