Part Details for LPVGA-M/F-1.0M-FP by Clever Little Box
Overview of LPVGA-M/F-1.0M-FP by Clever Little Box
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for LPVGA-M/F-1.0M-FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X9043
|
Newark | Audio/Video Cable Assembly, D Subminiature H/D Plug, Vga, 15 Way Rohs Compliant: Yes |Clever Little Box LPVGA-M/F-1.0M-FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$13.5700 / $18.1200 | Buy Now |
Part Details for LPVGA-M/F-1.0M-FP
LPVGA-M/F-1.0M-FP CAD Models
LPVGA-M/F-1.0M-FP Part Data Attributes
|
LPVGA-M/F-1.0M-FP
Clever Little Box
Buy Now
|
Compare Parts:
LPVGA-M/F-1.0M-FP
Clever Little Box
|
Samacsys Manufacturer | Clever Little Box |