Part Details for LR G6SP.01-6D7E-46-G3R3-140-R18-Z by ams OSRAM Group
Overview of LR G6SP.01-6D7E-46-G3R3-140-R18-Z by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR G6SP.01-6D7E-46-G3R3-140-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LRG6SP.01-6D7E-46-G3R3CT-ND
|
DigiKey | LED TOPLED RED 623NM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2893 In Stock |
|
$0.1197 / $0.6000 | Buy Now |
DISTI #
LR G6SP.01-6D7E-46-G3R3-140-R18-Z
|
Avnet Asia | LED Single Chip Red 623nm 200mA 6-Pin SMD T/R (Alt: LR G6SP.01-6D7E-46-G3R3-140-R18-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0976 / $0.1185 | Buy Now |