Part Details for LR-1-D-7-MAXI-NPT (ALTERNATE: 173674) by Festo
Overview of LR-1-D-7-MAXI-NPT (ALTERNATE: 173674) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR-1-D-7-MAXI-NPT (ALTERNATE: 173674)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71116298
|
RS | Regulator, air pressure, 16 bar, gauge, 12500L/min, 1NPT | Festo LR-1-D-7-MAXI-NPT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$303.2600 | RFQ |