Part Details for LR0204F150R by TE Connectivity
Overview of LR0204F150R by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR0204F150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7715
|
Newark | Through Hole Thin Film Resistor, Lr Series, 150 Ohm, 250 Mw, - 1%, 200 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR0204F150R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6258 |
|
$0.0210 / $0.0720 | Buy Now |
DISTI #
45AJ4990
|
Newark | Lr0204 1% 150R |Neohm Te Connectivity LR0204F150R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.0160 | Buy Now |
DISTI #
1712-LR0204F150RCT-ND
|
DigiKey | RES 150 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11980 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
DISTI #
1622162-1
|
Avnet Americas | Resistor, 150 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622162-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
279-LR0204F150R
|
Mouser Electronics | Metal Film Resistors - Through Hole LR0204 1% 150R RoHS: Compliant | 3841 |
|
$0.0120 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 150 ohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant |
7690 In Stock |
|
$0.0120 / $0.0204 | Buy Now |
DISTI #
1622162-1
|
Avnet Americas | Resistor, 150 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622162-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
LR0204F150R
|
TME | Resistor: metal film, THT, 150Ω, 250mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 12000 | 0 |
|
$0.0143 | RFQ |
DISTI #
1622162-1
|
Avnet Americas | Resistor, 150 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622162-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
TE Connectivity LR0204F150R
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 0 |
|
Buy Now |
Part Details for LR0204F150R
LR0204F150R CAD Models
LR0204F150R Part Data Attributes
|
LR0204F150R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR0204F150R
TE Connectivity
Fixed Resistor, Metal Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |