-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7687
|
Newark | Res, Metal Film, 1K, 1%, 200V, Axial, Resistance:1Kohm, Product Range:Lr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Te Connectivity LR0204F1K0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15085 |
|
$0.0210 / $0.1040 | Buy Now |
DISTI #
1712-LR0204F1K0CT-ND
|
DigiKey | RES 1K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11431 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
DISTI #
279-LR0204F1K0
|
Mouser Electronics | Metal Film Resistors - Through Hole LR0204 1% 1K0 | 10010 |
|
$0.0120 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 1 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant |
26300 In Stock |
|
$0.0122 / $0.0190 | Buy Now |
DISTI #
51622819
|
Verical | Res Thin Film 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1742 | Americas - 24000 |
|
$0.0199 / $0.0264 | Buy Now |
DISTI #
LR0204F1K0
|
TME | Resistor: metal film, THT, 1kΩ, 250mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 10 | 7190 |
|
$0.0143 / $0.1190 | Buy Now |
DISTI #
1622180-1
|
Avnet Abacus | Metal Film Fixed Resistor 1000Ohm 0.25W 200V 1% Axial Lead (Alt: 1622180-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2329885
|
element14 Asia-Pacific | RES, 1K, 1%, 250MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 15878 |
|
$0.0133 / $0.0436 | Buy Now |
DISTI #
2329885
|
Farnell | RES, 1K, 1%, 250MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 3 Days Container: Each | 14784 |
|
$0.0123 / $0.0776 | Buy Now |
|
Master Electronics | Metal Film Resistors - 1 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant |
26300 In Stock |
|
$0.0122 / $0.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LR0204F1K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR0204F1K0
TE Connectivity
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |