Part Details for LR0204F4K7 by TE Connectivity
Overview of LR0204F4K7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR0204F4K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7764
|
Newark | Res, Metal Film, 4K7, 1%, 200V, Axial, Resistance:4.7Kohm, Product Range:Lr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Te Connectivity LR0204F4K7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19040 |
|
$0.0240 / $0.1040 | Buy Now |
DISTI #
1712-LR0204F4K7CT-ND
|
DigiKey | RES 4.7K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7870 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
DISTI #
95W7764
|
Avnet Americas | Resistor, 4.7 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Bulk (Alt: 95W7764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 380 Partner Stock |
|
$0.0300 / $0.1300 | Buy Now |
DISTI #
1622247-1
|
Avnet Americas | Resistor, 4.7 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622247-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
279-LR0204F4K7
|
Mouser Electronics | Metal Film Resistors - Through Hole LR0204 1% 4K7 RoHS: Compliant | 12000 |
|
$0.0120 / $0.0160 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 4.7 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant |
15249 In Stock |
|
$0.0120 / $0.0185 | Buy Now |
DISTI #
51621415
|
Verical | Res Metal Film 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1829 | Americas - 12000 |
|
$0.0197 / $0.0257 | Buy Now |
DISTI #
LR0204F4K7
|
TME | Resistor: metal film, THT, 4.7kΩ, 250mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 12000 | 0 |
|
$0.0146 | RFQ |
DISTI #
1622247-1
|
Avnet Abacus | Resistor, 4.7 kOhm, � 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622247-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 4.7 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm RoHS: Compliant |
15249 In Stock |
|
$0.0120 / $0.0185 | Buy Now |
Part Details for LR0204F4K7
LR0204F4K7 CAD Models
LR0204F4K7 Part Data Attributes
|
LR0204F4K7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR0204F4K7
TE Connectivity
Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 3.5mm x 2mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0204 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |