Part Details for LR1000 by Tripp Lite
Overview of LR1000 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09C9803
|
Newark | Avr Line Conditioner, 1Kw, 230V, Input Voltage:-, Product Range:-, Output Voltage:230V, Width:6", Height:7", No. Of Outlets:4Outlets, Outlet Type:Iec C13, Nema 5-15R, Plug Type:Nema 5-15P, Suppressor Type:Automatic Voltage Regulationrohs Compliant: Na |Eaton Tripp Lite LR1000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.7200 / $226.5500 | Buy Now |
DISTI #
TL2040-ND
|
DigiKey | LINE CONDITIONER 1000W 4OUT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$187.4990 / $221.7300 | Buy Now |
DISTI #
LR1000
|
Avnet Americas | LINE CONDITIONER 1000W AVR SURGE 230V 50/60HZ 2 C13, 2 5-15R - Bulk (Alt: LR1000) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-LR1000
|
Mouser Electronics | Power Conditioning Power Conditioner w/ Automatic VoltageReg RoHS: Not Compliant | 0 |
|
$193.1500 / $216.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$198.6000 / $213.3100 | Buy Now |
|
NAC | TRIPP LITE LINE CONDITIONER LR 1000 - LINE CONDITIONER ( EXTERNAL ) - 1000 WATT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 29 |
|
$217.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$198.6000 / $213.3100 | Buy Now |
|
Neutron USA | Tripp Lite LR1000 4 Outlets Line Conditioner With AVR | 37 |
|
$171.9900 | Buy Now |