Part Details for LR1F15R (ALTERNATE: 1622326-1) by TE Connectivity
Overview of LR1F15R (ALTERNATE: 1622326-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR1F15R (ALTERNATE: 1622326-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063375
|
RS | Resistor, Metal Film, Res 15 Ohms, Pwr-Rtg 0.6 W, Tol 1%, Axial | TE Connectivity LR1F15R RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 | RFQ |