Part Details for LR1F22R1 by TE Connectivity
Overview of LR1F22R1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR1F22R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7891
|
Newark | Through Hole Thin Film Resistor, Lr Series, 22.1 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR1F22R1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.1280 | Buy Now |
DISTI #
LR1F22R1-ND
|
DigiKey | RES 22.1 OHM 1% 0.6W AXIAL Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0157 | Buy Now |
DISTI #
1-1622392-0
|
Avnet Americas | Resistor, 22.1 Ohm, ? 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1-1622392-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0147 | Buy Now |
DISTI #
279-LR1F22R1
|
Mouser Electronics | Metal Film Resistors - Through Hole LR1 1% 22R1 RoHS: Compliant | 2978 |
|
$0.0140 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 22.1 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
4000 Partner Stock |
|
$0.0136 / $0.0228 | Buy Now |
DISTI #
69675805
|
Verical | Res Thin Film 22.1 Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0174 | Buy Now |
DISTI #
1-1622392-0
|
Avnet Abacus | Resistor, 22.1 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1-1622392-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114410797798
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 4000 |
|
$0.0225 | Buy Now |
|
Master Electronics | Metal Film Resistors - 22.1 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
4000 Partner Stock |
|
$0.0136 / $0.0228 | Buy Now |
Part Details for LR1F22R1
LR1F22R1 CAD Models
LR1F22R1 Part Data Attributes
|
LR1F22R1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR1F22R1
TE Connectivity
Fixed Resistor, Metal Film, 0.6W, 22.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |