-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.6W, 270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7907
|
Newark | Through Hole Thin Film Resistor, Lr Series, 270 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR1F270R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5280 |
|
$0.0210 / $0.1060 | Buy Now |
DISTI #
20R6664
|
Newark | Res, 270R, 0.6W, Metal Film, Axial, Resistance:270Ohm, Product Range:Lr Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Neohm Te Connectivity LR1F270R Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
45AJ5067
|
Newark | Lr1 1% 270R |Neohm Te Connectivity LR1F270R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 | Buy Now |
DISTI #
A121514CT-ND
|
DigiKey | RES 270 OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
21506 In Stock |
|
$0.0142 / $0.1000 | Buy Now |
DISTI #
1622406-1
|
Avnet Americas | Resistor, 270 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622406-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
279-LR1F270R
|
Mouser Electronics | Metal Film Resistors - Through Hole 270Ohm 3/5W 50PPM RoHS: Compliant | 20996 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 270 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
2831 In Stock |
|
$0.0166 / $0.0256 | Buy Now |
DISTI #
51651894
|
Verical | Res Thin Film 270 Ohm 1% 0.6W ±50ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 2714 Package Multiple: 2714 Date Code: 1231 | Americas - 2714 |
|
$0.0324 | Buy Now |
|
Bristol Electronics | 3843 |
|
RFQ | ||
DISTI #
1622406-1
|
Avnet Americas | Resistor, 270 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622406-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LR1F270R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR1F270R
TE Connectivity
Fixed Resistor, Metal Film, 0.6W, 270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |