There are no models available for this part yet.
Overview of LR1F2K7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LR1F2K7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W7876
|
Newark | Through Hole Thin Film Resistor, Lr Series, 2.7 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR1F2K7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8121 |
|
$0.0210 / $0.1070 | Buy Now | |
DISTI #
45AJ5052
|
Newark | Lr1 1% 2K7 |Neohm Te Connectivity LR1F2K7 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0230 | Buy Now | |
DISTI #
1712-LR1F2K7CT-ND
|
DigiKey | RES 2.7K OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14332 In Stock |
|
$0.0139 / $0.1000 | Buy Now | |
DISTI #
1622419-1
|
Avnet Americas | Resistor, 2.7 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622419-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0147 | Buy Now | |
DISTI #
279-LR1F2K7
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.7KOhm 3/5W 50PPM RoHS: Compliant | 17803 |
|
$0.0130 / $0.1000 | Buy Now | |
Onlinecomponents.com | Metal Film Resistors - 2.7 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
7987 In Stock |
|
$0.0142 / $0.0220 | Buy Now | ||
DISTI #
80313674
|
Verical | Res Thin Film 2.7K Ohm 1% 0.6W ±50ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0269 | Buy Now | |
DISTI #
51651972
|
Verical | Res Thin Film 2.7K Ohm 1% 0.6W ±50ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1721 | Americas - 4000 |
|
$0.0190 / $0.0286 | Buy Now | |
DISTI #
LR1F2K7
|
TME | Resistor: metal film, THT, 2.7kΩ, 600mW, ±1%, LR, -55÷155°C Min Qty: 10 | 1480 |
|
$0.0178 / $0.1467 | Buy Now | |
DISTI #
1622419-1
|
Avnet Abacus | Resistor, 2.7 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622419-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LR1F2K7 by TE Connectivity
Part Data Attributes for LR1F2K7 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS COMPONENTS
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
11 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
SEMI PRECISION
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
LR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|