Part Details for LR1F8K2 by TE Connectivity
Overview of LR1F8K2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR1F8K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8022
|
Newark | Through Hole Thin Film Resistor, Lr Series, 8.2 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR1F8K2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9050 |
|
$0.0240 / $0.0440 | Buy Now |
DISTI #
1712-LR1F8K2CT-ND
|
DigiKey | RES 8.2K OHM 1% 0.6W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11738 In Stock |
|
$0.0147 / $0.1000 | Buy Now |
DISTI #
1622583-1
|
Avnet Americas | Resistor, 8.2 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622583-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
279-LR1F8K2
|
Mouser Electronics | Metal Film Resistors - Through Hole 8.2KOhm 3/5W 50PPM RoHS: Compliant | 9748 |
|
$0.0140 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 8.2 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
3420 In Stock |
|
$0.0136 / $0.0237 | Buy Now |
DISTI #
1622583-1
|
Avnet Americas | Resistor, 8.2 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622583-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
LR1F8K2
|
TME | Resistor: metal film, THT, 8.2kΩ, 600mW, ±1%, -55÷155°C, 50ppm/°C Min Qty: 10 | 3050 |
|
$0.0171 / $0.1417 | Buy Now |
DISTI #
1622583-1
|
Avnet Abacus | Resistor, 8.2 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622583-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 8.2 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm RoHS: Compliant |
3420 In Stock |
|
$0.0136 / $0.0237 | Buy Now |
Part Details for LR1F8K2
LR1F8K2 CAD Models
LR1F8K2 Part Data Attributes:
|
LR1F8K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR1F8K2
TE Connectivity
Fixed Resistor, Metal Film, 0.6W, 8200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.25mm x 2.3mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |