Part Details for LR20 F/BF10 by FDK America
Overview of LR20 F/BF10 by FDK America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC8205BF10 | Analog Devices | Eval Board Assembly | |
HMC8205BF10 | Analog Devices | 0.3 GHz to 6 GHz, 35 W, GaN Po | |
SiT9121A-BF10001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for LR20 F/BF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY632-F101-ND
|
DigiKey | BATTERY PACK ALKALINE 15V D Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6890 / $43.5300 | Buy Now |