Part Details for LR20R003FE by Hokuriku Electric Industry Co Ltd
Overview of LR20R003FE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR20R003FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 500mW 3m�� ��100ppm/�� ��1% 0805 Current Sense Resistors/Shunt Resistors ROHS | 5063 |
|
$0.0777 / $0.1059 | Buy Now |