Part Details for LR2F12R by TE Connectivity
Overview of LR2F12R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR2F12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R6912
|
Newark | Through Hole Thin Film Resistor, Lr Series, 12 Ohm, 750 Mw, - 1%, 350 V, Axial Leaded |Neohm Te Connectivity LR2F12R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 / $0.0500 | Buy Now |
DISTI #
95W8064
|
Newark | Through Hole Thin Film Resistor, Lr Series, 12 Ohm, 750 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR2F12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 / $0.4200 | Buy Now |
DISTI #
LR2F12R-ND
|
DigiKey | RES 12 OHM 1% 3/4W AXIAL Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0488 | Buy Now |
DISTI #
1622683-1
|
Avnet Americas | Res Metal Film 12 Ohm 1% 3/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1622683-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0381 / $0.0430 | Buy Now |
DISTI #
279-LR2F12R
|
Mouser Electronics | Metal Film Resistors - Through Hole LR2 1% 12R | 0 |
|
$0.0410 / $0.2900 | Order Now |
|
Onlinecomponents.com | Metal Film Resistors - 12 ohm (+/-) 1% - 0.75W - 350V - Through Hole - 3.5mm Dia x 9.7mm RoHS: Compliant | 0 |
|
$0.0352 / $0.0629 | Buy Now |
DISTI #
LR2F12R
|
TME | Resistor: metal film, THT, 12Ω, 750mW, ±1%, LR, -55÷155°C, 100ppm/°C Min Qty: 4000 | 0 |
|
$0.0481 | RFQ |
DISTI #
1622683-1
|
Avnet Abacus | Res Metal Film 12 Ohm 1% 3/4W �100ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1622683-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 12 ohm (+/-) 1% - 0.75W - 350V - Through Hole - 3.5mm Dia x 9.7mm RoHS: Compliant | 0 |
|
$0.0352 / $0.0629 | Buy Now |
Part Details for LR2F12R
LR2F12R CAD Models
LR2F12R Part Data Attributes
|
LR2F12R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR2F12R
TE Connectivity
Fixed Resistor, Metal Film, 0.75W, 12ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.25mm x 2.3mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |