Part Details for LR2F560K by TE Connectivity
Overview of LR2F560K by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR2F560K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8140
|
Newark | Through Hole Thin Film Resistor, Lr Series, 560 Kohm, 750 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity LR2F560K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1540 |
|
$0.0550 / $0.1050 | Buy Now |
DISTI #
20R6988
|
Newark | Through Hole Thin Film Resistor, Lr Series, 560 Kohm, 750 Mw, - 1%, 350 V, Axial Leaded |Neohm Te Connectivity LR2F560K RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 / $0.0500 | Buy Now |
DISTI #
LR2F560K-ND
|
DigiKey | RES 560K OHM 1% 3/4W AXIAL Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0488 | Buy Now |
DISTI #
1622762-1
|
Avnet Americas | Resistor, 560 kOhm, ± 1%, 750 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622762-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0381 / $0.0430 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistors - 560 Kohm (+/-) 1% - 0.75W - 350V - Through Hole - 3.5mm Dia x 9.7mm RoHS: Compliant | 0 |
|
$0.0352 / $0.0629 | Buy Now |
DISTI #
LR2F560K
|
TME | Resistor: metal film, THT, 560kΩ, 750mW, ±1%, LR, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0481 | RFQ |
DISTI #
1622762-1
|
Avnet Abacus | Resistor, 560 kOhm, � 1%, 750 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622762-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistors - 560 Kohm (+/-) 1% - 0.75W - 350V - Through Hole - 3.5mm Dia x 9.7mm RoHS: Compliant | 0 |
|
$0.0352 / $0.0629 | Buy Now |
Part Details for LR2F560K
LR2F560K CAD Models
LR2F560K Part Data Attributes
|
LR2F560K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LR2F560K
TE Connectivity
Fixed Resistor, Metal Film, 0.75W, 560000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | LR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |