There are no models available for this part yet.
Overview of LR2F56K by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LR2F56K by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC2766
|
Newark | Lr2 1% 56K |Neohm Te Connectivity LR2F56K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 536 |
|
$0.0590 | Buy Now | |
DISTI #
20R6986
|
Newark | Through Hole Thin Film Resistor, Lr Series, 56 Kohm, 750 Mw, - 1%, 350 V, Axial Leaded |Neohm Te Connectivity LR2F56K RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 / $0.0500 | Buy Now | |
DISTI #
LR2F56K-ND
|
DigiKey | RES 56K OHM 1% 3/4W AXIAL Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0488 | Buy Now | |
DISTI #
1622764-1
|
Avnet Americas | Res Metal Film 56K Ohm 1% 3/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1622764-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0381 / $0.0430 | Buy Now | |
DISTI #
279-LR2F56K
|
Mouser Electronics | Metal Film Resistors - Through Hole LR2 1% 56K | 0 |
|
$0.0420 / $0.1000 | Order Now | |
Onlinecomponents.com | Metal Film Resistors - 56 Kohm (+/-) 1% - 0.75W - 350V - Through Hole - 3.5mm Dia x 9.7mm RoHS: Compliant |
536 Partner Stock |
|
$0.0360 / $0.0630 | Buy Now | ||
DISTI #
LR2F56K
|
TME | Resistor: metal film, THT, 56kΩ, 750mW, ±1%, LR, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0482 | RFQ | |
DISTI #
1622764-1
|
Avnet Abacus | Res Metal Film 56K Ohm 1% 3/4W �100ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1622764-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114401931530
|
Chip1Stop | Res Metal Film 56K Ohm 1% 0.75W(3/4W) ±100ppm/C Conformal Coated AXL Ammo RoHS: Compliant | 536 |
|
$0.0996 | Buy Now | |
Master Electronics | Metal Film Resistors - 56 Kohm (+/-) 1% - 0.75W - 350V - Through Hole - 3.5mm Dia x 9.7mm RoHS: Compliant |
536 Partner Stock |
|
$0.0360 / $0.0630 | Buy Now |
CAD Models for LR2F56K by TE Connectivity
Part Data Attributes for LR2F56K by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
11 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.5 mm
|
Package Length
|
9.7 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
9.7mm x 3.5mm
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
56000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Related Parts for LR2F56K
-
PWC2512-1K0JIFixed Resistors
-
CGA3E2C0G1H471J080AAFixed Capacitors
-
M20-9740246Headers and Edge Type Connectors
-
MURS480ET3GRectifier Diodes
-
DFE252012P-R47MFixed Inductors
-
IRLR3717TRPBFPower Field-Effect Transistors
-
PCF0603R-1K87BT1Thin Film Resistors
-
74LCX00MGates
-
MF-R250-0-99Non-linear Resistors