Part Details for LR5-201PJBW-RG by PATLITE Corporation
Overview of LR5-201PJBW-RG by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR5-201PJBW-RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7047
|
Newark | Signal Tower, 50Mm, 12V, Red/Grn, No. Of Stacks/Tiers:2, Module Lens Colour:Green, Red, Supply Voltage Vac:-, Supply Voltage Vdc:12V, Visual Signal Type:Flashing, Tones:Multiple, Lens Diameter:50Mm, Connection Type:Wire Leaded Rohs Compliant: Yes |Patlite (U.s.a.) LR5-201PJBW-RG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.1800 / $228.3200 | Buy Now |
DISTI #
70964944
|
RS | 50mm, 2-Tier, 12VDC, Pole Mount/Cable, Flashing/Buzzer, Off-White | Patlite LR5-201PJBW-RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$190.5100 | RFQ |