Part Details for LR600240D25R by Crydom Inc
Overview of LR600240D25R by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR600240D25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M3322
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,module |Sensata/crydom LR600240D25R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0000 | Buy Now |
DISTI #
CC2016-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
93 In Stock |
|
$43.5602 / $49.3700 | Buy Now |
DISTI #
70130524
|
RS | Relay, 0.15 to 25 A (RMS), 24 to 280 V (RMS) @ 47 to 63 Hz, 600 Vpeak, PCB | Sensata - Crydom LR600240D25R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 14 |
|
$51.8300 | Buy Now |
DISTI #
CRYLR600240D25R
|
Heilind Electronics | SSR RELAY, PCB MOUNT, 280VAC25 PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 24-280 VAC - Load Current 25 A - 600 Vpk - PCB Mount - 1 Form A RoHS: Compliant |
28 In Stock |
|
$39.8200 / $51.3700 | Buy Now |
DISTI #
000000000001196189
|
Sager | Solid State Relays - PCB Mount 0.15-25A 4-32VDC Min Qty: 14 | 0 |
|
$42.0300 / $45.7400 | Buy Now |
|
Master Electronics | DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 24-280 VAC - Load Current 25 A - 600 Vpk - PCB Mount - 1 Form A RoHS: Compliant |
28 In Stock |
|
$39.8200 / $51.3700 | Buy Now |
Part Details for LR600240D25R
LR600240D25R CAD Models
LR600240D25R Part Data Attributes
|
LR600240D25R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LR600240D25R
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.009 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 6.3 mm | |
Overall Length | 35 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |