| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LR645N3-G-P013 | Microchip Technology Inc | $0.5730 | FIXED/ADJUSTABLE HIGH INPUT VOLTAGE REGULATOR | LR645N3-GP005 vs LR645N3-G-P013 |
| LR645N3P003 | Supertex Inc | Check for Price | Fixed Positive Standard Regulator, 10V, PBCY3 | LR645N3-GP005 vs LR645N3P003 |
| LR645N3-GP014 | Supertex Inc | Check for Price | Fixed Positive Standard Regulator, 10V | LR645N3-GP005 vs LR645N3-GP014 |
| LR645N3 | Supertex Inc | Check for Price | Fixed Positive Standard Regulator, 10V, PBCY3 | LR645N3-GP005 vs LR645N3 |
| LR645N3-GP003 | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator, 10V | LR645N3-GP005 vs LR645N3-GP003 |
| LR645N3-GP013 | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator, 10V | LR645N3-GP005 vs LR645N3-GP013 |
Part Details for LR645N3-GP005 by Supertex Inc
Results Overview of LR645N3-GP005 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LR645N3-GP005 Information
LR645N3-GP005 by Supertex Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LR645N3-GP005 by Supertex Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LR645N3-GP005 Part Data Attributes
|
|
LR645N3-GP005
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
LR645N3-GP005
Supertex Inc
Fixed Positive Standard Regulator, 10V
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Green, To-92, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Voltage-Max | 400 V | |
| Input Voltage-Min | 15 V | |
| JESD-30 Code | O-XBCY-T3 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Voltage1-Max | 11.5 V | |
| Output Voltage1-Min | 9 V | |
| Output Voltage1-Nom | 10 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-92 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 10% |
Alternate Parts for LR645N3-GP005
This table gives cross-reference parts and alternative options found for LR645N3-GP005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR645N3-GP005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.