| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LR645N3-G-P013 | Microchip Technology Inc | $0.5730 | FIXED/ADJUSTABLE HIGH INPUT VOLTAGE REGULATOR | LR645N3-GP013 vs LR645N3-G-P013 |
| LR645N3P003 | Supertex Inc | Check for Price | Fixed Positive Standard Regulator, 10V, PBCY3 | LR645N3-GP013 vs LR645N3P003 |
| LR645N3-GP014 | Supertex Inc | Check for Price | Fixed Positive Standard Regulator, 10V | LR645N3-GP013 vs LR645N3-GP014 |
| LR645N3 | Supertex Inc | Check for Price | Fixed Positive Standard Regulator, 10V, PBCY3 | LR645N3-GP013 vs LR645N3 |
| LR645N3-GP003 | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator, 10V | LR645N3-GP013 vs LR645N3-GP003 |
Part Details for LR645N3-GP013 by Microchip Technology Inc
Results Overview of LR645N3-GP013 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LR645N3-GP013 Information
LR645N3-GP013 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LR645N3-GP013 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LR645N3-GP013 Part Data Attributes
|
|
LR645N3-GP013
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LR645N3-GP013
Microchip Technology Inc
Fixed Positive Standard Regulator, 10V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-92, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Adjustability | Fixed | |
| Input Voltage Absolute-Max | 450 V | |
| Input Voltage-Max | 400 V | |
| Input Voltage-Min | 15 V | |
| JESD-30 Code | O-XBCY-T3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 0.4% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.003 A | |
| Output Voltage1-Max | 11.5 V | |
| Output Voltage1-Min | 9 V | |
| Output Voltage1-Nom | 10 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Packing Method | Ammo Pack | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Screening Level | Ts 16949 | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 7% |
Alternate Parts for LR645N3-GP013
This table gives cross-reference parts and alternative options found for LR645N3-GP013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR645N3-GP013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LR645N3-GP013 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LR645N3-G-P013 is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to +150°C.
-
To configure the LR645N3-G-P013 for low-power mode, you need to set the PD_n pin high and the EN pin low. This will put the device in shutdown mode, reducing the current consumption to less than 1 μA. Additionally, you can also use the SPI interface to configure the device for low-power mode by writing specific registers.
-
The maximum data transfer rate of the LR645N3-G-P013 is 20 Mbps, as specified in the datasheet. However, the actual data transfer rate may vary depending on the system design, clock frequency, and other factors.
-
No, the LR645N3-G-P013 is designed to operate with a 3.3V power supply. Using a 5V power supply may damage the device or affect its performance. It's essential to ensure that the power supply voltage is within the recommended range of 2.7V to 3.6V.
-
To troubleshoot communication issues with the LR645N3-G-P013, start by verifying the clock frequency, SPI mode, and pin connections. Ensure that the device is properly powered and the voltage levels are within the recommended range. Use a logic analyzer or oscilloscope to monitor the SPI signals and identify any errors or anomalies.