Part Details for LR7536-T by LR
Overview of LR7536-T by LR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR7536-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 55dB(1kHz) 100mA Fixed 3.6V Positive electrode 24V SOT-23 Linear Voltage Regulators (LDO) ROHS | 12460 |
|
$0.0156 / $0.0303 | Buy Now |