Part Details for LRB520S-30T1G by LRC Leshan Radio Co Ltd
Overview of LRB520S-30T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for LRB520S-30T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
LRB520S-30T1G
|
Avnet Asia | Diode Schottky Barrier 30V 2-Pin SC-79 T/R (Alt: LRB520S-30T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LRB520S-30T1G
LRB520S-30T1G CAD Models
LRB520S-30T1G Part Data Attributes
|
LRB520S-30T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LRB520S-30T1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Part Package Code | SC-79 | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LRB520S-30T1G
This table gives cross-reference parts and alternative options found for LRB520S-30T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRB520S-30T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRB520S-30T3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | LRB520S-30T1G vs LRB520S-30T3G |
CTS521L3F(T | Rectifier Diode | Toshiba America Electronic Components | LRB520S-30T1G vs CTS521L3F(T |
CMDSH2-3 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LRB520S-30T1G vs CMDSH2-3 |
1SS424(TPL3) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | LRB520S-30T1G vs 1SS424(TPL3) |
1SS421(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | LRB520S-30T1G vs 1SS421(TPL3,F) |
CES520 | DIODE 0.2 A, SILICON, SIGNAL DIODE, ESC, SC-79, 2 PIN, Signal Diode | Toshiba America Electronic Components | LRB520S-30T1G vs CES520 |
RB520S-30RSG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | LRB520S-30T1G vs RB520S-30RSG |
RB521S30G-CD2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | LRB520S-30T1G vs RB521S30G-CD2-R |
RB520VM-30FHTE-17 | Rectifier Diode, | ROHM Semiconductor | LRB520S-30T1G vs RB520VM-30FHTE-17 |
RB521L-30 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LRB520S-30T1G vs RB521L-30 |