There are no models available for this part yet.
Overview of LRI-19-050-R-00-20-A by Alliance Sensors Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for LRI-19-050-R-00-20-A by Alliance Sensors Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1817-1027-ND
|
DigiKey | SENSOR LINEAR 50.8MM CABLE Min Qty: 3 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$328.8533 | Buy Now | |
DISTI #
ASGLRI-19-050-R-00-20-A
|
Heilind Electronics | 50MM RNG, 19MM AL HOUSING RADIAL,ROD,4-20mA OUTPUT | Americas - 2 in Stock |
|
$285.7594 / $322.8710 | Buy Now |