There are no models available for this part yet.
Overview of LS A67F-U1AA-1-Z by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LS A67F-U1AA-1-Z by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q65110A4723
|
Avnet Americas | LED Uni-Color Red 645nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A4723) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
720-LSA67F-U1AA-1-Z
|
Mouser Electronics | Standard LEDs - SMD Super Red, 633nm 925mcd, 30mA RoHS: Compliant | 58949 |
|
$0.1300 / $0.6500 | Buy Now |