There are no models available for this part yet.
Overview of LS E63B-BBCB-1-1-50-R33-Z by OSRAM Opto Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LS E63B-BBCB-1-1-50-R33-Z by OSRAM Opto Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50mA Colorless transparent lens -40+100 633nm Red 30 2.2V PLCC-4(2.6x3) LED Indication - Discrete ROHS | 47 |
|
$0.1668 / $0.2955 | Buy Now |