Part Details for LS E65F-CADB-1-1-50-R33-Z by OSRAM Opto Semiconductors
Overview of LS E65F-CADB-1-1-50-R33-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSM24CADBZR | Texas Instruments | 24-V, bidirectional, TVS surge-protection diode 3-SOT-23 -55 to 150 | |
TSM24CADBZRQ1 | Texas Instruments | Automotive, 24-V, 30-A, bidirectional, surge protection diode in SOT23 3-SOT-23 -55 to 150 |
Price & Stock for LS E65F-CADB-1-1-50-R33-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA Colorless transparent lens -40+100 633nm Red 60 1210 LED Indication - Discrete ROHS | 1598 |
|
$0.1353 / $0.1875 | Buy Now |