Part Details for LS M67K-H2L1-1 by ams OSRAM Group
Overview of LS M67K-H2L1-1 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS M67K-H2L1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-LSM67K-H2L1-1-Z
|
Mouser Electronics | Standard LEDs - SMD Mini Topled RoHS: Compliant | 17691 |
|
$0.0460 / $0.3200 | Buy Now |
DISTI #
LS-M67K-H2L1-1
|
TME | LED, SMD, 2014,Mini PLCC2, red, 10÷40mlm, 3.55÷11.2mcd, 120°, 2mA Min Qty: 5 | 5379 |
|
$0.0353 / $0.1560 | Buy Now |
DISTI #
LS M67K-H2L1-1
|
Avnet Asia | LED Uni-Color Red 643nm 2-Pin SMT T/R (Alt: LS M67K-H2L1-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0382 / $0.0427 | Buy Now |