There are no models available for this part yet.
Overview of LS R976 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LS R976 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05M0542
|
Newark | Led, Red, 1.35Mm X 1.4Mm, 50Mcd, 632Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.35Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:632Nm, Luminous Intensity:50Mcd, Viewing Angle:160°, Product Range:- Rohs Compliant: Yes |Ams Osram Group LS R976 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2700 |
|
$0.0400 | Buy Now | |
DISTI #
86AK5498
|
Newark | Led, Red, 50Mcd, 633Nm, 160Deg Rohs Compliant: Yes |Ams Osram Group LS R976 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0340 / $0.0560 | Buy Now | |
DISTI #
LS-R976
|
TME | LED, SMD, 0805, red, 28÷180mcd, 2x1.3x0.8mm, 150°, 2÷2.5V, 20mA Min Qty: 10 | 109800 |
|
$0.0184 / $0.0891 | Buy Now |