Part Details for LS T676-Q1R2-1-Z by OSRAM Opto Semiconductors
Overview of LS T676-Q1R2-1-Z by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS T676-Q1R2-1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA Colorless transparent lens 125.5mcd 633nm Red 120 2V PLCC-2 LED Indication - Discrete ROHS | 467 |
|
$0.0840 / $0.1493 | Buy Now |