There are no models available for this part yet.
Overview of LS-CW3012-5A20 by EuControls Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240075A20DNP#HC1 | Renesas Electronics Corporation | 2 to 5 Series Li-ion Battery Fuel Gauge IC | |
RAJ240045A20DNP#HC3 | Renesas Electronics Corporation | 2 to 4 Series Li-ion Battery Fuel Gauge IC | |
UE75A202000T | Amphenol Communications Solutions | SFP CONNECTOR ROHS |
Price & Stock for LS-CW3012-5A20 by EuControls Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70959304
|
RS | LS-CW3012-5A20 (Cool White LED Strip (12V, Indoor, Single Density, 16'4" Reel) | EuControls Corp LS-CW3012-5A20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0200 / $38.0700 | RFQ |