Part Details for LS-L96-8W-4000K24V by Ledex
Overview of LS-L96-8W-4000K24V by Ledex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-L96-8W-4000K24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-L96-4000K24V
|
TME | LED tape, white neutral, 2835, 24V, LED/m: 96, 8mm, IP20, 120°, 8W/m Min Qty: 1 | 20 |
|
$6.6900 / $7.6600 | Buy Now |